
EAR00511 | |
|---|---|
DigiKey Part Number | 982-EAR00511-ND |
Manufacturer | |
Manufacturer Product Number | EAR00511 |
Description | 2FY M.2 MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 + EDR, Class 1 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz, 6GHz | |
Data Rate | 143Mbps | |
Power - Output | 22.5dBm | |
Sensitivity | - | |
Serial Interfaces | PCM, SDIO, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | CYW55513 | |
Memory Size | - | |
Voltage - Supply | 3.15V ~ 3.46V | |
Current - Receiving | 50mA | |
Current - Transmitting | 490mA | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,48000 € | 37,48 € |
| Unit Price without VAT: | 37,48000 € |
|---|---|
| Unit Price with VAT: | 44,60120 € |





