
H2B1WD1A3B0200 | |
|---|---|
DigiKey Part Number | 2047-H2B1WD1A3B0200-ND |
Manufacturer | |
Manufacturer Product Number | H2B1WD1A3B0200 |
Description | WIFI TRIPLE BAND WT32D1-KX 001 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/-c, Wi-Fi 6, Wi-Fi 6E PCB Trace I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4425GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 4dBi, 4dBi | |
Features | Cable - 119mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.059" (1.50mm) | |
Applications | 802.11a/b/g/-c, Wi-Fi 6, Wi-Fi 6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,69300 € | 16,93 € |
| 25 | 1,54800 € | 38,70 € |
| 100 | 1,38870 € | 138,87 € |
| 250 | 1,31260 € | 328,15 € |
| 500 | 1,26678 € | 633,39 € |
| 1.000 | 1,22905 € | 1.229,05 € |
| 2.500 | 1,18923 € | 2.973,07 € |
| 5.000 | 1,16523 € | 5.826,15 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |


