


20952-024E-02 | |
|---|---|
DigiKey Part Number | 5378-20952-024E-02TR-ND - Tape & Reel (TR) 5378-20952-024E-02CT-ND - Cut Tape (CT) 5378-20952-024E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20952-024E-02 |
Description | CONN FFC TOP 24POS 0.5MM SMD R/A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Auto Lock |
Manufacturer I-PEX | Cable End Type Notched |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features EMI Shielded, Solder Retention |
Connector/Contact Type Contacts, Top | Voltage Rating 100V |
Number of Positions 24 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.33mm | Housing Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34100 € | 13,41 € |
| 25 | 1,25680 € | 31,42 € |
| 50 | 1,19680 € | 59,84 € |
| 100 | 1,13950 € | 113,95 € |
| 250 | 1,06820 € | 267,05 € |
| 500 | 1,01716 € | 508,58 € |
| 1.000 | 0,96862 € | 968,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90800 € | 2.270,00 € |
| 5.000 | 0,86471 € | 4.323,55 € |
| 7.500 | 0,84034 € | 6.302,55 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |








