


20720-010E-02 | |
|---|---|
DigiKey Part Number | 5378-20720-010E-02TR-ND - Tape & Reel (TR) 5378-20720-010E-02CT-ND - Cut Tape (CT) 5378-20720-010E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20720-010E-02 |
Description | CONN FFC 10POS 0.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Phosphor Bronze | |
Features | Solder Retention | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,82320 € | 20,58 € |
| 50 | 0,78380 € | 39,19 € |
| 100 | 0,74640 € | 74,64 € |
| 250 | 0,69964 € | 174,91 € |
| 500 | 0,66620 € | 333,10 € |
| 1.000 | 0,63440 € | 634,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,59820 € | 1.375,86 € |
| 4.600 | 0,56966 € | 2.620,44 € |
| 6.900 | 0,55361 € | 3.819,91 € |
| 11.500 | 0,53403 € | 6.141,35 € |
| 16.100 | 0,52152 € | 8.396,47 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |



