


20879-040E-01 | |
|---|---|
DigiKey Part Number | 5378-20879-040E-01TR-ND - Tape & Reel (TR) 5378-20879-040E-01CT-ND - Cut Tape (CT) 5378-20879-040E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20879-040E-01 |
Description | CABLINE-UM RECEPTACLE 40P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20879-040E-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.18µin (0.030µm) | |
Insulation Color | Black | |
Insulation Height | 0.060" (1.53mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Shielded, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Corson Alloy | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,62200 € | 16,22 € |
| 100 | 1,37860 € | 137,86 € |
| 500 | 1,23060 € | 615,30 € |
| 1.000 | 1,18931 € | 1.189,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,05396 € | 4.742,82 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |











