


20720-024E-02 | |
|---|---|
DigiKey Part Number | 5378-20720-024E-02TR-ND - Tape & Reel (TR) 5378-20720-024E-02CT-ND - Cut Tape (CT) 5378-20720-024E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20720-024E-02 |
Description | CONN FFC 24POS 0.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.33mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20535-024E-02 | I-PEX | 1.000 | 5378-20535-024E-02CT-ND | 1,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,12400 € | 11,24 € |
| 25 | 1,05360 € | 26,34 € |
| 50 | 1,00300 € | 50,15 € |
| 100 | 0,95510 € | 95,51 € |
| 250 | 0,89532 € | 223,83 € |
| 500 | 0,85256 € | 426,28 € |
| 1.000 | 0,81185 € | 811,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,76553 € | 1.760,72 € |
| 4.600 | 0,72902 € | 3.353,49 € |
| 6.900 | 0,70848 € | 4.888,51 € |
| 11.500 | 0,68342 € | 7.859,33 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

