
20535-024E-02 | |
|---|---|
DigiKey Part Number | 5378-20535-024E-02TR-ND - Tape & Reel (TR) 5378-20535-024E-02CT-ND - Cut Tape (CT) 5378-20535-024E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20535-024E-02 |
Description | EVAFLEX 5-VS 24P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.33mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20720-024E-02 | I-PEX | 930 | 5378-20720-024E-02CT-ND | 5,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 1,02120 € | 25,53 € |
| 50 | 0,97240 € | 48,62 € |
| 100 | 0,92610 € | 92,61 € |
| 250 | 0,86800 € | 217,00 € |
| 500 | 0,82652 € | 413,26 € |
| 1.000 | 0,78707 € | 787,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,74216 € | 1.706,97 € |
| 4.600 | 0,70677 € | 3.251,14 € |
| 6.900 | 0,68685 € | 4.739,26 € |
| 11.500 | 0,66256 € | 7.619,44 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


