
20697-042E-01 | |
---|---|
DigiKey Part Number | 5378-20697-042E-01TR-ND - Tape & Reel (TR) 5378-20697-042E-01CT-ND - Cut Tape (CT) 5378-20697-042E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20697-042E-01 |
Description | NOVASTACK 35-HDP PLUG 42P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46 (42 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 46 (42 + 4 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,71000 € | 1,71 € |
10 | 1,44700 € | 14,47 € |
25 | 1,35600 € | 33,90 € |
50 | 1,29120 € | 64,56 € |
100 | 1,22950 € | 122,95 € |
250 | 1,15244 € | 288,11 € |
500 | 1,09740 € | 548,70 € |
1.000 | 1,04995 € | 1.049,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,88845 € | 8.884,50 € |
Unit Price without VAT: | 1,71000 € |
---|---|
Unit Price with VAT: | 2,03490 € |