
20697-034E-01 | |
|---|---|
DigiKey Part Number | 5378-20697-034E-01TR-ND - Tape & Reel (TR) 5378-20697-034E-01CT-ND - Cut Tape (CT) 5378-20697-034E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20697-034E-01 |
Description | NOVASTACK 35-HDP PLUG 34P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 (34 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 38 (34 + 4 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,29200 € | 32,30 € |
| 50 | 1,23020 € | 61,51 € |
| 100 | 1,17130 € | 117,13 € |
| 250 | 1,09792 € | 274,48 € |
| 500 | 1,04550 € | 522,75 € |
| 1.000 | 0,99560 € | 995,60 € |
| 2.500 | 0,97526 € | 2.438,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,84642 € | 8.464,20 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |











