
1SS357 | |
|---|---|
DigiKey Part Number | 4024-1SS357TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SS357 |
Description | DIODE SCHOTTKY 45V 100MA SOD323 |
Customer Reference | |
Detailed Description | Diode 45 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 25pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,04950 € | 0,99 € |
| 100 | 0,04150 € | 4,15 € |
| 1.000 | 0,03317 € | 33,17 € |
| Unit Price without VAT: | 0,04950 € |
|---|---|
| Unit Price with VAT: | 0,05891 € |


