
1SS357 | |
|---|---|
DigiKey Part Number | 5399-1SS357TR-ND - Tape & Reel (TR) 5399-1SS357CT-ND - Cut Tape (CT) 5399-1SS357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS357 |
Description | 45V INDEPENDENT TYPE 100MA 600MV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 25pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03890 € | 3,89 € |
| 500 | 0,02806 € | 14,03 € |
| 1.000 | 0,02452 € | 24,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01999 € | 59,97 € |
| 6.000 | 0,01770 € | 106,20 € |
| 9.000 | 0,01653 € | 148,77 € |
| 15.000 | 0,01522 € | 228,30 € |
| 21.000 | 0,01444 € | 303,24 € |
| 30.000 | 0,01368 € | 410,40 € |
| 75.000 | 0,01201 € | 900,75 € |
| 150.000 | 0,01097 € | 1.645,50 € |
| 300.000 | 0,01011 € | 3.033,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





