SUCOFORM_86_FEP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCOFORM_86_FEP

DigiKey Part Number
3628-SUCOFORM_86_FEP-DS-ND
Manufacturer
Manufacturer Product Number
SUCOFORM_86_FEP
Description
CABLE COAXIAL RG-403 METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-403 Enter Number of Meters in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-403
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.098" (2.48mm)
Shield Type
Braid
Impedance
50 Ohms
Length
Enter Number of Meters in Order Quantity
Jacket Color
Red
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.065" (1.65mm)
Shield Material
Copper, Tinned
Shield Coverage
100%
VoP, Velocity of Propagation
71.0
Operating Temperature
-65°C ~ 165°C
Spool Size
328.1' (100.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,90000 €14,90 €
513,29800 €66,49 €
1012,65500 €126,55 €
2511,84640 €296,16 €
5011,26420 €563,21 €
10010,70560 €1.070,56 €
Manufacturers Standard Package
Unit Price without VAT:14,90000 €
Unit Price with VAT:17,73100 €