
SUCOFORM_86_CT | |
---|---|
DigiKey Part Number | 3628-SUCOFORM_86_CT-ND |
Manufacturer | |
Manufacturer Product Number | SUCOFORM_86_CT |
Description | CABLE COAXIAL RG-403 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-403 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-403 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | 0.069" (1.74mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 80.0 | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 26,52010 € | 2.652,01 € |
Unit Price without VAT: | 26,52010 € |
---|---|
Unit Price with VAT: | 31,55892 € |