SF10411SMA11SMA1000MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF126EA/11SMA/11SMA/1000MM

DigiKey Part Number
3628-SF126EA/11SMA/11SMA/1000MM-ND
Manufacturer
Manufacturer Product Number
SF126EA/11SMA/11SMA/1000MM
Description
COAX CBL SMA TO SMA 3.3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
-
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1279,75000 €279,75 €
10237,83500 €2.378,35 €
25227,36920 €5.684,23 €
Manufacturers Standard Package
Unit Price without VAT:279,75000 €
Unit Price with VAT:332,90250 €