
SF126E/11SMA/11SMA/500MM | |
|---|---|
DigiKey Part Number | 3628-SF126E/11SMA/11SMA/500MM-ND |
Manufacturer | |
Manufacturer Product Number | SF126E/11SMA/11SMA/500MM |
Description | COAX CBL SMA TO SMA 19.6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,47000 € | 186,47 € |
| 10 | 158,52200 € | 1.585,22 € |
| 25 | 148,60960 € | 3.715,24 € |
| 50 | 145,90060 € | 7.295,03 € |
| Unit Price without VAT: | 186,47000 € |
|---|---|
| Unit Price with VAT: | 221,89930 € |


