Parametric Equivalent

SF102E/11SK/11SK/914MM | |
|---|---|
DigiKey Part Number | 3628-SF102E/11SK/11SK/914MM-ND |
Manufacturer | |
Manufacturer Product Number | SF102E/11SK/11SK/914MM |
Description | COAX CBL 2.92MM TO 2.92MM 36" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 4.00mm OD Coaxial Cable 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 4.00mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,12000 € | 395,12 € |
| 10 | 335,92000 € | 3.359,20 € |
| 25 | 331,68240 € | 8.292,06 € |
| Unit Price without VAT: | 395,12000 € |
|---|---|
| Unit Price with VAT: | 470,19280 € |


