MFG_85185904
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA SF102E/11SK/11SK/914MM

DigiKey Part Number
3628-PMASF102E/11SK/11SK/914MM-ND
Manufacturer
Manufacturer Product Number
PMA SF102E/11SK/11SK/914MM
Description
COAX CBL 2.92MM TO 2.92MM 36"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 4.00mm OD Coaxial Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
4.00mm OD Coaxial Cable
Cable Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1466,80000 €466,80 €
10398,02600 €3.980,26 €
Manufacturers Standard Package
Unit Price without VAT:466,80000 €
Unit Price with VAT:555,49200 €