
RG_393_/U | |
|---|---|
DigiKey Part Number | 3628-RG_393_/U-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_393_/U |
Description | CABLE COAXIAL RG-393 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-393 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-393 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.390" (9.90mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Perfluoroalkoxy (PFA) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 92%, 94% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -65°C ~ 200°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,41000 € | 80,41 € |
| 5 | 71,63200 € | 358,16 € |
| 10 | 68,10800 € | 681,08 € |
| 25 | 63,66720 € | 1.591,68 € |
| 50 | 60,46520 € | 3.023,26 € |
| 100 | 57,39090 € | 5.739,09 € |
| Unit Price without VAT: | 80,41000 € |
|---|---|
| Unit Price with VAT: | 95,68790 € |






