
EACON_4C | |
|---|---|
DigiKey Part Number | 3628-EACON_4C-DS-ND |
Manufacturer | |
Manufacturer Product Number | EACON_4C |
Description | CABLE COAXIAL 50OHM METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.224" (5.70mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.163" (4.15mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 77.0 | |
Operating Temperature | -55°C ~ 200°C | |
Spool Size | 98.4' (30.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 € | 81,75 € |
| 5 | 72,81800 € | 364,09 € |
| 10 | 69,23500 € | 692,35 € |
| 25 | 64,72040 € | 1.618,01 € |
| 50 | 61,46420 € | 3.073,21 € |
| 100 | 58,33850 € | 5.833,85 € |
| Unit Price without VAT: | 81,75000 € |
|---|---|
| Unit Price with VAT: | 97,28250 € |



