
RADOX_RF_58 | |
|---|---|
DigiKey Part Number | 3628-RADOX_RF_58-ND |
Manufacturer | |
Manufacturer Product Number | RADOX_RF_58 |
Description | CABLE COAXIAL RG-58 50OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-58 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | RADOX® | |
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE), Cross Linked (PEX) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 96% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,24410 € | 724,41 € |
| Unit Price without VAT: | 7,24410 € |
|---|---|
| Unit Price with VAT: | 8,62048 € |















