22541998
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21_SHV-50-3-1/133_NE

DigiKey Part Number
3628-21_SHV-50-3-1/133_NE-ND
Manufacturer
Manufacturer Product Number
21_SHV-50-3-1/133_NE
Description
21_SHV-50-3-1/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SHV Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
21_SHV-50-3-1/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Bayonet Lock
Frequency - Max
300 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
3500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,27000 €90,27 €
1076,73400 €767,34 €
2571,93360 €1.798,34 €
5068,50480 €3.425,24 €
10065,98670 €6.598,67 €
Manufacturers Standard Package
Unit Price without VAT:90,27000 €
Unit Price with VAT:107,42130 €