
MINIBEND-15 | |
|---|---|
DigiKey Part Number | 3628-MINIBEND-15-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND-15 |
Description | COAX CBL SMA TO SMA 15" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 15.00" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 15.00" (381.00mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 24 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,00000 € | 95,00 € |
| 10 | 80,75300 € | 807,53 € |
| 25 | 75,70240 € | 1.892,56 € |
| 50 | 72,09320 € | 3.604,66 € |
| 100 | 69,77620 € | 6.977,62 € |
| Unit Price without VAT: | 95,00000 € |
|---|---|
| Unit Price with VAT: | 113,05000 € |



