
82_MMCX-S50-0-2/111_KG | |
|---|---|
cms-digikey-product-number | 3628-82_MMCX-S50-0-2/111_KGTR-ND - Tape & Reel (TR) 3628-82_MMCX-S50-0-2/111_KGCT-ND - Cut Tape (CT) |
cms-manufacturer | |
cms-manufacturer-product-number | 82_MMCX-S50-0-2/111_KG |
cms-description | 82_MMCX-S50-0-2/111_KG |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
cms-eda-cad-models | 82_MMCX-S50-0-2/111_KG Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,45900 € | 44,59 € |
| 25 | 4,17920 € | 104,48 € |
| 50 | 3,97980 € | 198,99 € |
| 100 | 3,78970 € | 378,97 € |
| 250 | 3,59436 € | 898,59 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 750 | 3,28768 € | 2.465,76 € |
| 1.500 | 3,13091 € | 4.696,36 € |
| 2.250 | 3,04272 € | 6.846,12 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |


