82_MMCX-S50-0-2/111_KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_MMCX-S50-0-2/111_KE

DigiKey Part Number
3628-82_MMCX-S50-0-2/111_KE-ND
Manufacturer
Manufacturer Product Number
82_MMCX-S50-0-2/111_KE
Description
82_MMCX-S50-0-2/111_KE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
82_MMCX-S50-0-2/111_KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,61000 €6,61 €
105,61500 €56,15 €
255,26280 €131,57 €
505,01160 €250,58 €
1004,77230 €477,23 €
2504,47360 €1.118,40 €
5004,26018 €2.130,09 €
1.0004,05704 €4.057,04 €
Manufacturers Standard Package
Unit Price without VAT:6,61000 €
Unit Price with VAT:7,86590 €