31_SHV-50-0-1/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31_SHV-50-0-1/133_NE

DigiKey Part Number
3628-31_SHV-50-0-1/133_NE-ND
Manufacturer
Manufacturer Product Number
31_SHV-50-0-1/133_NE
Description
COAX ADAPT SHV TO SHV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SHV Jack, Female Socket To SHV Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
31_SHV-50-0-1/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SHV Jack, Female Socket
Convert To (Adapter End)
SHV Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
300 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Brass
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,62000 €56,62 €
1048,12000 €481,20 €
2545,10960 €1.127,74 €
5042,95840 €2.147,92 €
10040,91070 €4.091,07 €
Manufacturers Standard Package
Unit Price without VAT:56,62000 €
Unit Price with VAT:67,37780 €