16_SMA-50-2-106/111_NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_SMA-50-2-106/111_NH

DigiKey Part Number
3628-16_SMA-50-2-106/111_NH-ND
Manufacturer
Manufacturer Product Number
16_SMA-50-2-106/111_NH
Description
16_SMA-50-2-106/111_NH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-316
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,84000 €9,84 €
108,36100 €83,61 €
257,83680 €195,92 €
507,46260 €373,13 €
1007,10640 €710,64 €
2506,66176 €1.665,44 €
5006,34406 €3.172,03 €
1.0006,04165 €6.041,65 €
Manufacturers Standard Package
Unit Price without VAT:9,84000 €
Unit Price with VAT:11,70960 €