22651457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_SMA-50-2-106/111_NE

DigiKey Part Number
3628-16_SMA-50-2-106/111_NE-ND
Manufacturer
Manufacturer Product Number
16_SMA-50-2-106/111_NE
Description
16_SMA-50-2-106/111_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
16_SMA-50-2-106/111_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RD-316
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,84000 €14,84 €
1012,60900 €126,09 €
2511,81960 €295,49 €
5011,25560 €562,78 €
10010,71850 €1.071,85 €
25010,04796 €2.511,99 €
5009,56896 €4.784,48 €
Manufacturers Standard Package
Unit Price without VAT:14,84000 €
Unit Price with VAT:17,65960 €