
16_MMCX-50-1-4/111_OE | |
---|---|
DigiKey Part Number | 3628-16_MMCX-50-1-4/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 16_MMCX-50-1-4/111_OE |
Description | 16_MMCX-50-1-4/111_OE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 16_MMCX-50-1-4/111_OE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,90000 € | 12,90 € |
10 | 10,96100 € | 109,61 € |
25 | 10,27440 € | 256,86 € |
50 | 9,78400 € | 489,20 € |
100 | 9,31720 € | 931,72 € |
250 | 8,73424 € | 2.183,56 € |
500 | 8,31784 € | 4.158,92 € |
1.000 | 7,92140 € | 7.921,40 € |
Unit Price without VAT: | 12,90000 € |
---|---|
Unit Price with VAT: | 15,35100 € |