V15H16-CZ300A03-K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 1,03092 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 1,14652 €
Datasheet

Similar


E-Switch
In Stock: 1.978
Unit Price: 1,68000 €
Datasheet
480-2993, 480-3004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15H16-CZ300A03-K

DigiKey Part Number
480-3004-ND
Manufacturer
Manufacturer Product Number
V15H16-CZ300A03-K
Description
SWITCH SNAP ACTION SPDT 16A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
90gf
Release Force
15gf
Operating Position
0.602" (15.3mm)
Pretravel
0.252" (6.4mm)
Differential Travel
0.094" (2.4mm)
Overtravel
0.102" (2.6mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable