BZ-2RW8255517-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIPAN2XX015PAAAX

DigiKey Part Number
480-MIPAN2XX015PAAAX-ND
Manufacturer
Manufacturer Product Number
MIPAN2XX015PAAAX
Description
MIP, RAT., 15PSIA, PACKARD, 1/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.15%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
87.02PSI (600kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,58000 €54,58 €
550,36600 €251,83 €
1048,80600 €488,06 €
2546,94880 €1.173,72 €
8544,78435 €3.806,67 €
17043,70012 €7.429,02 €
Manufacturers Standard Package
Unit Price without VAT:54,58000 €
Unit Price with VAT:64,95020 €