MIPAG1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIPAG1
MIPS Series Media Isolated Pressure Sensors

MIPAG1XX050BSAAX

DigiKey Part Number
480-MIPAG1XX050BSAAX-ND
Manufacturer
Manufacturer Product Number
MIPAG1XX050BSAAX
Description
SENSOR 725.19PSIS 1/4" 4.5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pressure Sensor 725.19PSI (5000kPa) Sealed Gauge Male - 1/4" (6.35mm) BSPP 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
MIPAG1XX050BSAAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Sealed Gauge
Operating Pressure
725.19PSI (5000kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.15%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/4" (6.35mm) BSPP
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
1740.45PSI (12000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,58000 €54,58 €
550,36600 €251,83 €
1048,80600 €488,06 €
2546,94880 €1.173,72 €
8544,78435 €3.806,67 €
17043,70012 €7.429,02 €
Manufacturers Standard Package
Unit Price without VAT:54,58000 €
Unit Price with VAT:64,95020 €