


IFS00400B1B1 | |
|---|---|
DigiKey Part Number | 480-IFS00400B1B1-ND |
Manufacturer | |
Manufacturer Product Number | IFS00400B1B1 |
Description | SENSOR FLOW 0-6.6 ML/MIN MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 6.6 ml/min Male, 0.25" (6.35mm) Tube, Dual Polymer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 6.6 ml/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | - | |
Port Size | Male, 0.25" (6.35mm) Tube, Dual | |
Switch Function/Rating | - | |
Material - Body | Polymer | |
Operating Temperature | 10°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,03000 € | 161,03 € |
| 5 | 150,39000 € | 751,95 € |
| 10 | 146,44200 € | 1.464,42 € |
| 25 | 141,73000 € | 3.543,25 € |
| 50 | 138,51160 € | 6.925,58 € |
| Unit Price without VAT: | 161,03000 € |
|---|---|
| Unit Price with VAT: | 191,62570 € |











