AML34FBA4AA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML34FBA4AA01

DigiKey Part Number
480-6962-ND
Manufacturer
Manufacturer Product Number
AML34FBA4AA01
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Actuator Arm, Cap Required - Illuminated
Color - Actuator/Cap
-
Actuator Marking
Varies by Cap
Illumination Type, Color
Incandescent
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.98mm x 19.05mm
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,93000 €63,93 €
1055,13700 €551,37 €
2551,97040 €1.299,26 €
5049,69140 €2.484,57 €
10048,91250 €4.891,25 €
Manufacturers Standard Package
Unit Price without VAT:63,93000 €
Unit Price with VAT:76,07670 €