
AE400-R00D | |
|---|---|
DigiKey Part Number | 480-AE400-R00D-ND |
Manufacturer | |
Manufacturer Product Number | AE400-R00D |
Description | H2S DIGITAL GAS SENSOR |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Accuracy | ±5% | |
Output | UART | |
Operating Temperature | -40°C ~ 60°C | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,90000 € | 391,90 € |
| Unit Price without VAT: | 391,90000 € |
|---|---|
| Unit Price with VAT: | 466,36100 € |






