
ABP2MRRN004ND2B3BB | |
|---|---|
DigiKey Part Number | 480-ABP2MRRN004ND2B3BB-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MRRN004ND2B3BB |
Description | SENS 0.144PSID 0.063" 14BIT SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.144PSI ~ 0.144PSI (-1.0kPa ~ 1.0kPa) Differential Male - 0.063" (1.6mm) Tube, Dual 14 b 6-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MRRN004ND2B3BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | -0.144PSI ~ 0.144PSI (-1.0kPa ~ 1.0kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.063" (1.6mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 9.75PSI (67.25kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 51,12816 € | 16.361,01 € |
| Unit Price without VAT: | 51,12816 € |
|---|---|
| Unit Price with VAT: | 60,84251 € |


