
ABP2-BREAKOUT-BRD | |
|---|---|
DigiKey Part Number | 480-ABP2-BREAKOUT-BRD-ND |
Manufacturer | |
Manufacturer Product Number | ABP2-BREAKOUT-BRD |
Description | BARE BREAKOUT BOARD FOR ABP2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ABP2 Breakout Board Connectivity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | ABP2 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,81000 € | 36,81 € |
| 5 | 33,81000 € | 169,05 € |
| 10 | 32,70100 € | 327,01 € |
| 25 | 31,38080 € | 784,52 € |
| 50 | 30,48060 € | 1.524,03 € |
| 160 | 29,13844 € | 4.662,15 € |
| Unit Price without VAT: | 36,81000 € |
|---|---|
| Unit Price with VAT: | 43,80390 € |









