
2TL1-2G | |
---|---|
DigiKey Part Number | 480-4208-ND |
Manufacturer | |
Manufacturer Product Number | 2TL1-2G |
Description | SWITCH TOGGLE DPST 15A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Locking Lever | |
Actuator Length | 26.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,28000 € | 72,28 € |
10 | 62,33400 € | 623,34 € |
25 | 58,75240 € | 1.468,81 € |
50 | 56,17460 € | 2.808,73 € |
100 | 55,89420 € | 5.589,42 € |
Unit Price without VAT: | 72,28000 € |
---|---|
Unit Price with VAT: | 86,01320 € |