
2450CM 80880374 | |
|---|---|
DigiKey Part Number | 480-6529-ND |
Manufacturer | |
Manufacturer Product Number | 2450CM 80880374 |
Description | THERMOSTAT 210DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 410°F (210°C) SPST-NC Module Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 410°F (210°C) | |
Reset Temperature | Manual Reset | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 6K | |
Termination Style | Screw Terminal | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,14000 € | 39,14 € |
| 5 | 35,98000 € | 179,90 € |
| 10 | 34,81100 € | 348,11 € |
| 25 | 33,41800 € | 835,45 € |
| 50 | 32,46820 € | 1.623,41 € |
| 100 | 31,59910 € | 3.159,91 € |
| Unit Price without VAT: | 39,14000 € |
|---|---|
| Unit Price with VAT: | 46,57660 € |




