



12TW1-7 | |
|---|---|
DigiKey Part Number | 480-2276-ND |
Manufacturer | |
Manufacturer Product Number | 12TW1-7 |
Description | SWITCH TOGGLE DPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Turret | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,86000 € | 55,86 € |
| 10 | 48,18100 € | 481,81 € |
| 25 | 45,41440 € | 1.135,36 € |
| 50 | 43,42400 € | 2.171,20 € |
| 100 | 42,26600 € | 4.226,60 € |
| Unit Price without VAT: | 55,86000 € |
|---|---|
| Unit Price with VAT: | 66,47340 € |







