18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI-3111PSIF

DigiKey Part Number
1245-1017-ND
Manufacturer
Manufacturer Product Number
HI-3111PSIF
Description
IC CAN CTLR W/SPI 18-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI-3111PSIF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Holt Integrated Circuits Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CANbus
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
6.3mA
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,78000 €13,78 €
1010,91800 €109,18 €
429,87238 €414,64 €
1269,31294 €1.173,43 €
2529,03925 €2.277,89 €
5048,81395 €4.442,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,78000 €
Unit Price with VAT:16,39820 €