SF1024414 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hoffman Enclosures, Inc.
In Stock: 7
Unit Price: 511,23000 €
Datasheet
Image for SF1024414 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1024414

DigiKey Part Number
1441-1576-ND
Manufacturer
Manufacturer Product Number
SF1024414
Description
IP54 10" FILTER FAN 24V
Customer Reference
Detailed Description
Rack Fan, AC, Square, 162CFM 9.84" L x 4.72" W x 9.84" H (250.0mm x 120.0mm x 250.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
24VAC
Manufacturer
Hoffman Enclosures, Inc.
Specifications
Fan, AC, Square, 162CFM
Packaging
Bulk
Size / Dimension
9.84" L x 4.72" W x 9.84" H (250.0mm x 120.0mm x 250.0mm)
Part Status
Obsolete
Weight
4.2 lbs (1.9 kg)
Type
Fan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HF1024414Hoffman Enclosures, Inc.71441-1614-ND511,23000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes