HF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF1024414

DigiKey Part Number
1441-1614-ND
Manufacturer
Manufacturer Product Number
HF1024414
Description
IP54 10" FILTER FAN 24V 7035, BU
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 159 CFM 4.69" L x 10.16" W x 10.12" H (119.0mm x 258.0mm x 257.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
24VDC
Specifications
Fan, AC, Square, 159 CFM
Size / Dimension
4.69" L x 10.16" W x 10.12" H (119.0mm x 258.0mm x 257.0mm)
Shipping Info
Shipped from DigiKey
Weight
3.1 lbs (1.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1513,24000 €513,24 €
10461,62300 €4.616,23 €
Manufacturers Standard Package
Unit Price without VAT:513,24000 €
Unit Price with VAT:610,75560 €