Q2PBPCDM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: 85,60000 €
Datasheet
Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 3.346" (85.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q2PBPCDM

DigiKey Part Number
1441-1557-ND
Manufacturer
Manufacturer Product Number
Q2PBPCDM
Description
BOX PLASTIC GRAY 6.3"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 3.346" (85.00mm)
Datasheet
 Datasheet
EDA/CAD Models
Q2PBPCDM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Color
Gray
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Active
Features
Pushbutton Holes - 2
Container Type
Box
Ratings
Size / Dimension
6.299" L x 3.150" W (160.00mm x 80.00mm)
Shipping Info
Shipped from DigiKey
Height
3.346" (85.00mm)
Weight
0.25 lb (113.4 g)
Area (L x W)
19.8in² (128cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJ744P222Hammond Manufacturing1PJ744P222-ND85,60000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,74000 €78,74 €
567,31000 €336,55 €
1062,91200 €629,12 €
2560,04400 €1.501,10 €
Manufacturers Standard Package
Unit Price without VAT:78,74000 €
Unit Price with VAT:93,70060 €