



Q1PBPCDM | |
|---|---|
DigiKey Part Number | 1441-1553-ND |
Manufacturer | |
Manufacturer Product Number | Q1PBPCDM |
Description | BOX PLASTIC GRAY 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 3.228" L x 3.150" W (82.00mm x 80.00mm X 3.346" (85.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q1PBPCDM Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Pushbutton Holes - 1 |
Container Type Box | Ratings |
Size / Dimension 3.228" L x 3.150" W (82.00mm x 80.00mm | Shipping Info Shipped from DigiKey |
Height 3.346" (85.00mm) | Weight 0.25 lb (113.4 g) |
Area (L x W) 10.1in² (65cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,70000 € | 74,70 € |
| 5 | 63,85600 € | 319,28 € |
| 10 | 59,68500 € | 596,85 € |
| 25 | 56,59560 € | 1.414,89 € |
| Unit Price without VAT: | 74,70000 € |
|---|---|
| Unit Price with VAT: | 88,89300 € |


