
LSC252015 | |
|---|---|
DigiKey Part Number | 1441-LSC252015-ND |
Manufacturer | |
Manufacturer Product Number | LSC252015 |
Description | ENCLOSURE 250X200X150MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Lid 5.910" L x 9.840" W (150.11mm x 249.94mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | LSC252015 Models |
Category | Area (L x W) 58.1in² (375cm²) |
Mfr | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.062" (1.57mm) |
Size / Dimension 5.910" L x 9.840" W (150.11mm x 249.94mm) | Ratings |
Height 7.870" (199.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,96000 € | 177,96 € |
| Unit Price without VAT: | 177,96000 € |
|---|---|
| Unit Price with VAT: | 211,77240 € |



