

SNC-3751 | |
---|---|
DigiKey Part Number | 377-1617-ND |
Manufacturer | |
Manufacturer Product Number | SNC-3751 |
Description | BOX STEEL GRAY 9.84"L X 5.91"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 9.840" L x 5.910" W (249.94mm x 150.11mm) X 11.850" (300.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.840" L x 5.910" W (249.94mm x 150.11mm) | |
Height | 11.850" (300.99mm) | |
Area (L x W) | 58.1in² (375cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,56000 € | 63,56 € |
10 | 56,56200 € | 565,62 € |
Unit Price without VAT: | 63,56000 € |
---|---|
Unit Price with VAT: | 75,63640 € |