
HF0516414 | |
|---|---|
DigiKey Part Number | 1441-1609-ND |
Manufacturer | |
Manufacturer Product Number | HF0516414 |
Description | IP54 5" FILTER FAN 115V 7035, BU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 35 CFM 3.98" L x 6.06" W x 6.14" H (101.0mm x 157.0mm x 156.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 35 CFM | |
Size / Dimension | 3.98" L x 6.06" W x 6.14" H (101.0mm x 157.0mm x 156.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,00000 € | 258,00 € |
| 10 | 222,85300 € | 2.228,53 € |
| Unit Price without VAT: | 258,00000 € |
|---|---|
| Unit Price with VAT: | 307,02000 € |




