
HF0416414 | |
|---|---|
DigiKey Part Number | 1441-1608-ND |
Manufacturer | |
Manufacturer Product Number | HF0416414 |
Description | IP54 4" FILTER FAN 115V 7035, BU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 21 CFM 3.66" L x 4.45" W x 4.41" H (93.0mm x 113.0mm x 112.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 21 CFM | |
Size / Dimension | 3.66" L x 4.45" W x 4.41" H (93.0mm x 113.0mm x 112.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.91 lb (412.77 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,30000 € | 193,30 € |
| 10 | 164,20800 € | 1.642,08 € |
| Unit Price without VAT: | 193,30000 € |
|---|---|
| Unit Price with VAT: | 230,02700 € |





