
ASB404R | |
|---|---|
DigiKey Part Number | 1441-ASB404R-ND |
Manufacturer | |
Manufacturer Product Number | ASB404R |
Description | SPLITTER BOX 4 WIRE 400 AMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included, Hinged Door 22.000" L x 22.000" W (558.80mm x 558.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 484in² (3121cm²) |
Packaging Bulk | Design Cover Included, Hinged Door |
Part Status Active | Material |
Container Type Box | Color Gray |
Size / Dimension 22.000" L x 22.000" W (558.80mm x 558.80mm) | Ratings |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSB404 | Hammond Manufacturing | 0 | CSB404-ND | 352,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,70000 € | 515,70 € |
| Unit Price without VAT: | 515,70000 € |
|---|---|
| Unit Price with VAT: | 613,68300 € |


