
CSB404 | |
|---|---|
DigiKey Part Number | CSB404-ND |
Manufacturer | |
Manufacturer Product Number | CSB404 |
Description | BOX STEEL GRAY 24"L X 17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 17.000" W (609.60mm x 431.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSB404 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Knockouts, Wire - 4 |
Container Type Box | Ratings |
Size / Dimension 24.000" L x 17.000" W (609.60mm x 431.80mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 37 lbs (16.8 kg) |
Area (L x W) 408in² (2632cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,93000 € | 352,93 € |
| Unit Price without VAT: | 352,93000 € |
|---|---|
| Unit Price with VAT: | 419,98670 € |



